+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAL205658102E3

Capacitor: electrolytic; SNAP-IN; 1000uF; 63VDC; Ø22x25mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL205658102E3
TME Symbol:
MAL205658102E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
1mF
Operating voltage
63V DC
Body dimensions
Ø22x25mm
Tolerance
±20%
Operating temperature
-40...85°C
Height
25mm
Diameter
22mm
Gross weight11.41 g
Certificates
See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL205658102E3
48 in TME stock
Net price for quantities from 1 pcs - 6.05 USDGross price for quantities from 1 pcs - 6.05 USD
Net price for quantities from 100 pcs - 4.34 USDGross price for quantities from 100 pcs - 4.34 USD
Net price for quantities from 200 pcs - 4.04 USDGross price for quantities from 200 pcs - 4.04 USD
Net price for quantities from 400 pcs - 3.77 USDGross price for quantities from 400 pcs - 3.77 USD
Net price for quantities from 500 pcs - 3.69 USDGross price for quantities from 500 pcs - 3.69 USD
Net price for quantities from 800 pcs - 3.52 USDGross price for quantities from 800 pcs - 3.52 USD
Net price for quantities from 1000 pcs - 3.44 USDGross price for quantities from 1000 pcs - 3.44 USD
Net price for quantities from 1500 pcs - 3.30 USDGross price for quantities from 1500 pcs - 3.30 USD
Net price for quantities from 2000 pcs - 3.20 USDGross price for quantities from 2000 pcs - 3.20 USD
Net price for quantities from 2500 pcs - 3.13 USDGross price for quantities from 2500 pcs - 3.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs