+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAL205658472E3

Capacitor: electrolytic; SNAP-IN; 4.7mF; 63VDC; Ø30x40mm; ±20%

Manufacturer: VISHAY

Manufacturer part number:
MAL205658472E3
TME Symbol:
MAL205658472E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
4.7mF
Operating voltage
63V DC
Body dimensions
Ø30x40mm
Terminal pitch
10mm
Tolerance
±20%
Service life
12000h
Operating temperature
-40...85°C
Height
40mm
Diameter
30mm
Gross weight40.12 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL205658472E3
0 in TME stock
Net price for quantities from 1 pcs - 8.51 USDGross price for quantities from 1 pcs - 8.51 USD
Net price for quantities from 10 pcs - 7.92 USDGross price for quantities from 10 pcs - 7.92 USD
Net price for quantities from 25 pcs - 7.59 USDGross price for quantities from 25 pcs - 7.59 USD
Net price for quantities from 50 pcs - 7.32 USDGross price for quantities from 50 pcs - 7.32 USD
Net price for quantities from 100 pcs - 7.06 USDGross price for quantities from 100 pcs - 7.06 USD
Net price for quantities from 200 pcs - 6.76 USDGross price for quantities from 200 pcs - 6.76 USD
Net price for quantities from 500 pcs - 6.37 USDGross price for quantities from 500 pcs - 6.37 USD
Net price for quantities from 800 pcs - 6.17 USDGross price for quantities from 800 pcs - 6.17 USD
Net price for quantities from 1000 pcs - 6.07 USDGross price for quantities from 1000 pcs - 6.07 USD
Net price for quantities from 2000 pcs - 5.78 USDGross price for quantities from 2000 pcs - 5.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs