+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAL205659102E3

Capacitor: electrolytic; SNAP-IN; 1mF; 100VDC; Ø25x30mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL205659102E3
TME Symbol:
MAL205659102E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
1mF
Operating voltage
100V DC
Body dimensions
Ø25x30mm
Terminal pitch
10mm
Tolerance
±20%
Service life
12000h
Operating temperature
-40...85°C
Height
30mm
Diameter
25mm
Gross weight47 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL205659102E3
0 in TME stock
Net price for quantities from 100 pcs - 5.79 USDGross price for quantities from 100 pcs - 5.79 USD
Net price for quantities from 200 pcs - 5.47 USDGross price for quantities from 200 pcs - 5.47 USD
Net price for quantities from 300 pcs - 5.29 USDGross price for quantities from 300 pcs - 5.29 USD
Net price for quantities from 400 pcs - 5.15 USDGross price for quantities from 400 pcs - 5.15 USD
Net price for quantities from 500 pcs - 5.06 USDGross price for quantities from 500 pcs - 5.06 USD
Net price for quantities from 800 pcs - 4.85 USDGross price for quantities from 800 pcs - 4.85 USD
Net price for quantities from 1000 pcs - 4.76 USDGross price for quantities from 1000 pcs - 4.76 USD
Net price for quantities from 2000 pcs - 4.45 USDGross price for quantities from 2000 pcs - 4.45 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.