+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of capacitor | electrolytic | |
Mounting | SNAP-IN | |
Capacitance | 2.2mF | |
Operating voltage | 100V DC | |
Body dimensions | Ø30x40mm | |
Tolerance | ±20% | |
Operating temperature | -40...85°C | |
Height | 40mm | |
Diameter | 30mm |