+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAL205828222E3

Capacitor: electrolytic; SNAP-IN; 2.2mF; 63VDC; Ø25x40mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL205828222E3
TME Symbol:
MAL205828222E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
2.2mF
Operating voltage
63V DC
Body dimensions
Ø25x40mm
Terminal pitch
10mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Height
40mm
Diameter
25mm
Gross weight23.76 g
Certificates
See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL205828222E3
23 in TME stock
Net price for quantities from 1 pcs - 7.88 USDGross price for quantities from 1 pcs - 7.88 USD
Net price for quantities from 10 pcs - 6.56 USDGross price for quantities from 10 pcs - 6.56 USD
Net price for quantities from 25 pcs - 5.91 USDGross price for quantities from 25 pcs - 5.91 USD
Net price for quantities from 50 pcs - 5.51 USDGross price for quantities from 50 pcs - 5.51 USD
Net price for quantities from 100 pcs - 5.18 USDGross price for quantities from 100 pcs - 5.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 100 pcs