+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAL205859332E3

Capacitor: electrolytic; SNAP-IN; 3.3mF; 100VDC; Ø35x50mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL205859332E3
TME Symbol:
MAL205859332E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
3.3mF
Operating voltage
100V DC
Body dimensions
Ø35x50mm
Terminal pitch
10mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Height
50mm
Diameter
35mm
Gross weight57.81 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL205859332E3
26 in TME stock
Net price for quantities from 1 pcs - 17.75 USDGross price for quantities from 1 pcs - 17.75 USD
Net price for quantities from 50 pcs - 14.66 USDGross price for quantities from 50 pcs - 14.66 USD
Net price for quantities from 100 pcs - 14.15 USDGross price for quantities from 100 pcs - 14.15 USD
Net price for quantities from 200 pcs - 13.28 USDGross price for quantities from 200 pcs - 13.28 USD
Net price for quantities from 250 pcs - 13.00 USDGross price for quantities from 250 pcs - 13.00 USD
Net price for quantities from 500 pcs - 12.12 USDGross price for quantities from 500 pcs - 12.12 USD
Net price for quantities from 600 pcs - 11.90 USDGross price for quantities from 600 pcs - 11.90 USD
Net price for quantities from 750 pcs - 11.62 USDGross price for quantities from 750 pcs - 11.62 USD
Net price for quantities from 1000 pcs - 11.26 USDGross price for quantities from 1000 pcs - 11.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 50 pcs