+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAL205952221E3

Capacitor: electrolytic; SNAP-IN; 220uF; 200VDC; Ø25x30mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL205952221E3
TME Symbol:
MAL205952221E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
220µF
Operating voltage
200V DC
Body dimensions
Ø25x30mm
Terminal pitch
10mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Height
30mm
Diameter
25mm
Gross weight16.84 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL205952221E3
2 in TME stock
Net price for quantities from 1 pcs - 10.23 USDGross price for quantities from 1 pcs - 10.23 USD
Net price for quantities from 100 pcs - 5.98 USDGross price for quantities from 100 pcs - 5.98 USD
Net price for quantities from 200 pcs - 5.57 USDGross price for quantities from 200 pcs - 5.57 USD
Net price for quantities from 400 pcs - 5.15 USDGross price for quantities from 400 pcs - 5.15 USD
Net price for quantities from 500 pcs - 5.02 USDGross price for quantities from 500 pcs - 5.02 USD
Net price for quantities from 800 pcs - 4.74 USDGross price for quantities from 800 pcs - 4.74 USD
Net price for quantities from 1000 pcs - 4.60 USDGross price for quantities from 1000 pcs - 4.60 USD
Net price for quantities from 1500 pcs - 4.37 USDGross price for quantities from 1500 pcs - 4.37 USD
Net price for quantities from 2000 pcs - 4.20 USDGross price for quantities from 2000 pcs - 4.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 100 pcs