+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAL209524681E3

Capacitor: electrolytic; SNAP-IN; 680uF; 420VDC; Ø40x60mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL209524681E3
TME Symbol:
MAL209524681E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
680µF
Operating voltage
420V DC
Body dimensions
Ø40x60mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...85°C
Height
60mm
Diameter
40mm
Gross weight34 g
Certificates
See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL209524681E3
0 in TME stock
Net price for quantities from 250 pcs - 19.34 USDGross price for quantities from 250 pcs - 19.34 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.