+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAL209526102E3

Capacitor: electrolytic; SNAP-IN; 1mF; 400VDC; Ø40x70mm; ±20%

Manufacturer: VISHAY

Manufacturer part number:
MAL209526102E3
TME Symbol:
MAL209526102E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
1mF
Operating voltage
400V DC
Body dimensions
Ø40x70mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...85°C
Height
70mm
Diameter
40mm
Gross weight108.13 g
Certificates
See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL209526102E3
6 in TME stock
Net price for quantities from 1 pcs - 31.74 USDGross price for quantities from 1 pcs - 31.74 USD
Net price for quantities from 3 pcs - 30.01 USDGross price for quantities from 3 pcs - 30.01 USD
Net price for quantities from 5 pcs - 28.92 USDGross price for quantities from 5 pcs - 28.92 USD
Net price for quantities from 25 pcs - 25.93 USDGross price for quantities from 25 pcs - 25.93 USD
Net price for quantities from 50 pcs - 24.99 USDGross price for quantities from 50 pcs - 24.99 USD
Net price for quantities from 100 pcs - 24.20 USDGross price for quantities from 100 pcs - 24.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs