+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAL211631479E3

Capacitor: electrolytic; THT; 47uF; 50VDC; Ø8.2x11mm; Pitch: 5mm

Manufacturer: VISHAY

Manufacturer part number:
MAL211631479E3
TME Symbol:
MAL211631479E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
47µF
Operating voltage
50V DC
Body dimensions
Ø8.2x11mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Height
11mm
Diameter
8.2mm
Gross weight16 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL211631479E3
0 in TME stock
Net price for quantities from 1000 pcs - 0.63 USDGross price for quantities from 1000 pcs - 0.63 USD
Net price for quantities from 1500 pcs - 0.60 USDGross price for quantities from 1500 pcs - 0.60 USD
Net price for quantities from 2000 pcs - 0.59 USDGross price for quantities from 2000 pcs - 0.59 USD
Net price for quantities from 3000 pcs - 0.57 USDGross price for quantities from 3000 pcs - 0.57 USD
Net price for quantities from 5000 pcs - 0.54 USDGross price for quantities from 5000 pcs - 0.54 USD
Net price for quantities from 7000 pcs - 0.53 USDGross price for quantities from 7000 pcs - 0.53 USD
Net price for quantities from 10000 pcs - 0.52 USDGross price for quantities from 10000 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)