+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Mounting | THT | |
Capacitance | 220µF | |
Operating voltage | 100V DC | |
Body dimensions | Ø18x30mm | |
Tolerance | ±20% | |
Leads | axial | |
Service life | 8000h | |
Operating temperature | -55...125°C | |
Height | 30mm | |
Diameter | 18mm |