+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAL211828221E3

Capacitor: electrolytic; low ESR; THT; 220uF; 63VDC; Ø12.5x30mm

Manufacturer: VISHAY

Manufacturer part number:
MAL211828221E3
TME Symbol:
MAL211828221E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
220µF
Operating voltage
63V DC
Body dimensions
Ø12.5x30mm
Tolerance
±20%
Leads
axial
Service life
8000h
Operating temperature
-55...125°C
Height
30mm
Diameter
12.5mm
Gross weight6.842 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL211828221E3
416 in TME stock
Net price for quantities from 1 pcs - 5.53 USDGross price for quantities from 1 pcs - 5.53 USD
Net price for quantities from 10 pcs - 3.56 USDGross price for quantities from 10 pcs - 3.56 USD
Net price for quantities from 50 pcs - 3.00 USDGross price for quantities from 50 pcs - 3.00 USD
Net price for quantities from 100 pcs - 2.77 USDGross price for quantities from 100 pcs - 2.77 USD
Net price for quantities from 200 pcs - 2.53 USDGross price for quantities from 200 pcs - 2.53 USD
Net price for quantities from 250 pcs - 2.45 USDGross price for quantities from 250 pcs - 2.45 USD
Net price for quantities from 400 pcs - 2.30 USDGross price for quantities from 400 pcs - 2.30 USD
Net price for quantities from 800 pcs - 2.19 USDGross price for quantities from 800 pcs - 2.19 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 400 pcs