+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAL213818471E3

Capacitor: electrolytic; low ESR; 470uF; 63VDC; Ø15x30mm; ±20%

Manufacturer: VISHAY

Manufacturer part number:
MAL213818471E3
TME Symbol:
MAL213818471E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitance
470µF
Operating voltage
63V DC
Body dimensions
Ø15x30mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Height
30mm
Diameter
15mm
Gross weight8.26 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL213818471E3
170 in TME stock
Net price for quantities from 1 pcs - 4.43 USDGross price for quantities from 1 pcs - 4.43 USD
Net price for quantities from 200 pcs - 2.24 USDGross price for quantities from 200 pcs - 2.24 USD
Net price for quantities from 400 pcs - 2.01 USDGross price for quantities from 400 pcs - 2.01 USD
Net price for quantities from 600 pcs - 1.89 USDGross price for quantities from 600 pcs - 1.89 USD
Net price for quantities from 800 pcs - 1.81 USDGross price for quantities from 800 pcs - 1.81 USD
Net price for quantities from 1000 pcs - 1.74 USDGross price for quantities from 1000 pcs - 1.74 USD
Net price for quantities from 1600 pcs - 1.68 USDGross price for quantities from 1600 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 200 pcs