+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAL213846222E3

Capacitor: electrolytic; SNAP-IN; 2200uF; 25VDC; Ø18x30mm; ±20%

Manufacturer: VISHAY

Manufacturer part number:
MAL213846222E3
TME Symbol:
MAL213846222E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
2.2mF
Operating voltage
25V DC
Body dimensions
Ø18x30mm
Tolerance
±20%
Operating temperature
-40...105°C
Height
30mm
Diameter
18mm
Gross weight15 g
Certificates
See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL213846222E3
0 in TME stock
Net price for quantities from 1 pcs - 4.42 USDGross price for quantities from 1 pcs - 4.42 USD
Net price for quantities from 10 pcs - 3.74 USDGross price for quantities from 10 pcs - 3.74 USD
Net price for quantities from 25 pcs - 3.53 USDGross price for quantities from 25 pcs - 3.53 USD
Net price for quantities from 50 pcs - 3.41 USDGross price for quantities from 50 pcs - 3.41 USD
Net price for quantities from 100 pcs - 3.29 USDGross price for quantities from 100 pcs - 3.29 USD
Net price for quantities from 240 pcs - 3.20 USDGross price for quantities from 240 pcs - 3.20 USD
Net price for quantities from 480 pcs - 3.16 USDGross price for quantities from 480 pcs - 3.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.