+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAL214036221E3

Capacitor: electrolytic; low ESR; THT; 220uF; 25VDC; Ø10x16mm; ±20%

Manufacturer: VISHAY

Manufacturer part number:
MAL214036221E3
TME Symbol:
MAL214036221E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
220µF
Operating voltage
25V DC
Body dimensions
Ø10x16mm
Terminal pitch
5mm
Tolerance
±20%
Service life
3000h
Operating temperature
-55...125°C
Height
16mm
Diameter
10mm
Gross weight16 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL214036221E3
0 in TME stock
Net price for quantities from 800 pcs - 0.56 USDGross price for quantities from 800 pcs - 0.56 USD
No. of pieces (Multiplicity: 800)