+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAL214097112E3

Capacitor: electrolytic; SMD; 330uF; 50VDC; 12.5x12.5x16mm; ±20%

Manufacturer: VISHAY

Manufacturer part number:
MAL214097112E3
TME Symbol:
MAL214097112E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
330µF
Operating voltage
50V DC
Body dimensions
12.5x12.5x16mm
Tolerance
±20%
Operating temperature
-55...125°C
Gross weight3.5 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors VISHAY,
*
MAL214097112E3
0 in TME stock
Net price for quantities from 200 pcs - 1.63 USDGross price for quantities from 200 pcs - 1.63 USD
Net price for quantities from 400 pcs - 1.48 USDGross price for quantities from 400 pcs - 1.48 USD
Net price for quantities from 600 pcs - 1.39 USDGross price for quantities from 600 pcs - 1.39 USD
Net price for quantities from 800 pcs - 1.33 USDGross price for quantities from 800 pcs - 1.33 USD
Net price for quantities from 1000 pcs - 1.29 USDGross price for quantities from 1000 pcs - 1.29 USD
Net price for quantities from 2000 pcs - 1.16 USDGross price for quantities from 2000 pcs - 1.16 USD
Net price for quantities from 2600 pcs - 1.11 USDGross price for quantities from 2600 pcs - 1.11 USD
Net price for quantities from 5000 pcs - 1.01 USDGross price for quantities from 5000 pcs - 1.01 USD
No. of pieces (Multiplicity: 200)