+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAL214651222E3

Capacitor: electrolytic; THT; 2.2mF; 50VDC; Ø18x35mm; Pitch: 7.5mm

Manufacturer: VISHAY

Manufacturer part number:
MAL214651222E3
TME Symbol:
MAL214651222E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.2mF
Operating voltage
50V DC
Body dimensions
Ø18x35mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
6000h
Operating temperature
-40...125°C
Height
35mm
Diameter
18mm
Gross weight16 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL214651222E3
0 in TME stock
Net price for quantities from 1 pcs - 6.80 USDGross price for quantities from 1 pcs - 6.80 USD
Net price for quantities from 10 pcs - 4.73 USDGross price for quantities from 10 pcs - 4.73 USD
Net price for quantities from 25 pcs - 4.29 USDGross price for quantities from 25 pcs - 4.29 USD
Net price for quantities from 50 pcs - 3.96 USDGross price for quantities from 50 pcs - 3.96 USD
Net price for quantities from 100 pcs - 3.63 USDGross price for quantities from 100 pcs - 3.63 USD
Net price for quantities from 200 pcs - 3.32 USDGross price for quantities from 200 pcs - 3.32 USD
Net price for quantities from 300 pcs - 3.14 USDGross price for quantities from 300 pcs - 3.14 USD
Net price for quantities from 400 pcs - 3.00 USDGross price for quantities from 400 pcs - 3.00 USD
Net price for quantities from 500 pcs - 2.91 USDGross price for quantities from 500 pcs - 2.91 USD
Net price for quantities from 1000 pcs - 2.80 USDGross price for quantities from 1000 pcs - 2.80 USD
No. of pieces (Multiplicity: 1)