+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of capacitor | electrolytic | |
Mounting | SMD | |
Capacitance | 100µF | |
Operating voltage | 50V DC | |
Body dimensions | 10x10x10mm | |
Tolerance | ±20% | |
Service life | 1500h | |
Operating temperature | -40...125°C |