+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of capacitor | electrolytic | |
Mounting | SMD | |
Capacitance | 680µF | |
Operating voltage | 35V DC | |
Body dimensions | Ø12.5x16mm | |
Tolerance | ±20% | |
Service life | 3000h | |
Height | 16mm | |
Diameter | 12.5mm |