+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAL215612152E3

Capacitor: electrolytic; SNAP-IN; 1.5mF; 80VDC; Ø22x30mm; ±20%

Manufacturer: VISHAY

Manufacturer part number:
MAL215612152E3
TME Symbol:
MAL215612152E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
1.5mF
Operating voltage
80V DC
Body dimensions
Ø22x30mm
Terminal pitch
10mm
Tolerance
±20%
Operating temperature
-40...85°C
Height
30mm
Diameter
22mm
Gross weight47 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL215612152E3
0 in TME stock
Net price for quantities from 800 pcs - 4.83 USDGross price for quantities from 800 pcs - 4.83 USD
No. of pieces (Multiplicity: 100)