+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAL215757689E3

Capacitor: electrolytic; SNAP-IN; 68uF; 450VDC; Ø22x30mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL215757689E3
TME Symbol:
MAL215757689E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
68µF
Operating voltage
450V DC
Body dimensions
Ø22x30mm
Terminal pitch
10mm
Tolerance
±20%
Service life
5000h
Operating temperature
-25...85°C
Height
30mm
Diameter
22mm
Gross weight14.54 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL215757689E3
124 in TME stock
Net price for quantities from 1 pcs - 5.61 USDGross price for quantities from 1 pcs - 5.61 USD
Net price for quantities from 5 pcs - 4.98 USDGross price for quantities from 5 pcs - 4.98 USD
Net price for quantities from 10 pcs - 4.80 USDGross price for quantities from 10 pcs - 4.80 USD
Net price for quantities from 25 pcs - 4.59 USDGross price for quantities from 25 pcs - 4.59 USD
Net price for quantities from 50 pcs - 4.44 USDGross price for quantities from 50 pcs - 4.44 USD
Net price for quantities from 100 pcs - 4.28 USDGross price for quantities from 100 pcs - 4.28 USD
Net price for quantities from 200 pcs - 4.11 USDGross price for quantities from 200 pcs - 4.11 USD
Net price for quantities from 500 pcs - 3.94 USDGross price for quantities from 500 pcs - 3.94 USD
Net price for quantities from 1000 pcs - 3.80 USDGross price for quantities from 1000 pcs - 3.80 USD
Net price for quantities from 10000 pcs - 3.57 USDGross price for quantities from 10000 pcs - 3.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs