+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAL215759479E3

Capacitor: electrolytic; SNAP-IN; 47uF; 500VDC; Ø22x25mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL215759479E3
TME Symbol:
MAL215759479E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
47µF
Operating voltage
500V DC
Body dimensions
Ø22x25mm
Terminal pitch
10mm
Tolerance
±20%
Service life
5000h
Operating temperature
-25...85°C
Height
25mm
Diameter
22mm
Gross weight13.3 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL215759479E3
0 in TME stock
Net price for quantities from 800 pcs - 4.23 USDGross price for quantities from 800 pcs - 4.23 USD
Net price for quantities from 2500 pcs - 3.96 USDGross price for quantities from 2500 pcs - 3.96 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 800.
Multiplicity: 100.