+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAL215817222E3

Capacitor: electrolytic; SNAP-IN; 2.2mF; 40VDC; Ø22x25mm; ±20%

Manufacturer: VISHAY

Manufacturer part number:
MAL215817222E3
TME Symbol:
MAL215817222E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
2.2mF
Operating voltage
40V DC
Body dimensions
Ø22x25mm
Terminal pitch
10mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...105°C
Height
25mm
Diameter
22mm
Gross weight13.4 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL215817222E3
27 in TME stock
Net price for quantities from 1 pcs - 5.83 USDGross price for quantities from 1 pcs - 5.83 USD
Net price for quantities from 5 pcs - 4.78 USDGross price for quantities from 5 pcs - 4.78 USD
Net price for quantities from 10 pcs - 4.56 USDGross price for quantities from 10 pcs - 4.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 100 pcs