+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAL215957471E3

Capacitor: electrolytic; 470uF; 450VDC; Ø35x50mm; ±20%; -40÷105°C

Manufacturer: VISHAY

Manufacturer part number:
MAL215957471E3
TME Symbol:
MAL215957471E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Capacitance
470µF
Operating voltage
450V DC
Body dimensions
Ø35x50mm
Tolerance
±20%
Operating temperature
-40...105°C
Height
50mm
Diameter
35mm
Gross weight70.6 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL215957471E3
1 in TME stock
Net price for quantities from 1 pcs - 12.73 USDGross price for quantities from 1 pcs - 12.73 USD
Net price for quantities from 5 pcs - 11.08 USDGross price for quantities from 5 pcs - 11.08 USD
Net price for quantities from 10 pcs - 10.69 USDGross price for quantities from 10 pcs - 10.69 USD
Net price for quantities from 25 pcs - 10.26 USDGross price for quantities from 25 pcs - 10.26 USD
Net price for quantities from 50 pcs - 9.91 USDGross price for quantities from 50 pcs - 9.91 USD
Net price for quantities from 100 pcs - 9.75 USDGross price for quantities from 100 pcs - 9.75 USD
Net price for quantities from 200 pcs - 9.64 USDGross price for quantities from 200 pcs - 9.64 USD
Net price for quantities from 300 pcs - 9.56 USDGross price for quantities from 300 pcs - 9.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs