+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of capacitor | electrolytic | |
Mounting | SNAP-IN | |
Capacitance | 68µF | |
Operating voltage | 450V DC | |
Body dimensions | Ø25x25mm | |
Tolerance | ±20% | |
Operating temperature | -25...105°C | |
Height | 25mm | |
Diameter | 25mm |