+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAL219359181E3

Capacitor: electrolytic; SNAP-IN; 180uF; 500VDC; Ø30x35mm; ±20%

Manufacturer: VISHAY

Manufacturer part number:
MAL219359181E3
TME Symbol:
MAL219359181E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
180µF
Operating voltage
500V DC
Body dimensions
Ø30x35mm
Terminal pitch
10mm
Tolerance
±20%
Service life
5000h
Operating temperature
-25...105°C
Height
35mm
Diameter
30mm
Gross weight35 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL219359181E3
0 in TME stock
Net price for quantities from 300 pcs - 8.20 USDGross price for quantities from 300 pcs - 8.20 USD
Net price for quantities from 400 pcs - 7.40 USDGross price for quantities from 400 pcs - 7.40 USD
Net price for quantities from 500 pcs - 6.78 USDGross price for quantities from 500 pcs - 6.78 USD
Net price for quantities from 800 pcs - 6.60 USDGross price for quantities from 800 pcs - 6.60 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 300.
Multiplicity: 100.