+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAL219359471E3

Capacitor: electrolytic; SNAP-IN; 470uF; 500VDC; Ø35x55mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL219359471E3
TME Symbol:
MAL219359471E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
470µF
Operating voltage
500V DC
Body dimensions
Ø35x55mm
Terminal pitch
10mm
Tolerance
±20%
Service life
5000h
Operating temperature
-25...105°C
Height
55mm
Diameter
35mm
Gross weight80 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL219359471E3
0 in TME stock
Net price for quantities from 600 pcs - 15.15 USDGross price for quantities from 600 pcs - 15.15 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 600.
Multiplicity: 50.