+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAL219390104E3

Capacitor: electrolytic; SNAP-IN; 470uF; 500VDC; Ø35x50mm; ±20%

Manufacturer: VISHAY

Manufacturer part number:
MAL219390104E3
TME Symbol:
MAL219390104E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
470µF
Operating voltage
500V DC
Body dimensions
Ø35x50mm
Terminal pitch
10mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...50°C
Height
50mm
Diameter
35mm
Gross weight72 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL219390104E3
0 in TME stock
Net price for quantities from 150 pcs - 14.20 USDGross price for quantities from 150 pcs - 14.20 USD
Net price for quantities from 200 pcs - 13.95 USDGross price for quantities from 200 pcs - 13.95 USD
Net price for quantities from 500 pcs - 13.16 USDGross price for quantities from 500 pcs - 13.16 USD
Net price for quantities from 600 pcs - 13.00 USDGross price for quantities from 600 pcs - 13.00 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 150.
Multiplicity: 50.