+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of capacitor | supercapacitor | |
Kind of capacitor | backup capacitor | |
Mounting | THT | |
Capacitance | 47mF | |
Operating voltage | 5.5V DC | |
Body dimensions | Ø13x7mm | |
Terminal pitch | 5mm | |
Height | 7mm | |
Diameter | 13mm | |
Trade name | EDLC |