+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAL225631472E3

Capacitor: electrolytic; SNAP-IN; 4.7mF; 50VDC; Ø25x30mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL225631472E3
TME Symbol:
MAL225631472E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
4.7mF
Operating voltage
50V DC
Body dimensions
Ø25x30mm
Terminal pitch
10mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Height
30mm
Diameter
25mm
Gross weight22.06 g
Certificates
See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL225631472E3
0 in TME stock
Net price for quantities from 1 pcs - 6.85 USDGross price for quantities from 1 pcs - 6.85 USD
Net price for quantities from 10 pcs - 5.08 USDGross price for quantities from 10 pcs - 5.08 USD
Net price for quantities from 25 pcs - 4.36 USDGross price for quantities from 25 pcs - 4.36 USD
Net price for quantities from 40 pcs - 4.05 USDGross price for quantities from 40 pcs - 4.05 USD
Net price for quantities from 50 pcs - 3.93 USDGross price for quantities from 50 pcs - 3.93 USD
Net price for quantities from 66 pcs - 3.79 USDGross price for quantities from 66 pcs - 3.79 USD
Net price for quantities from 132 pcs - 3.50 USDGross price for quantities from 132 pcs - 3.50 USD
Net price for quantities from 264 pcs - 3.28 USDGross price for quantities from 264 pcs - 3.28 USD
Net price for quantities from 528 pcs - 3.13 USDGross price for quantities from 528 pcs - 3.13 USD
Net price for quantities from 1056 pcs - 3.00 USDGross price for quantities from 1056 pcs - 3.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 66 pcs