+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAL225727221E3

Capacitor: electrolytic; SNAP-IN; 220uF; 450VDC; Ø35x25mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL225727221E3
TME Symbol:
MAL225727221E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
220µF
Operating voltage
450V DC
Body dimensions
Ø35x25mm
Terminal pitch
10mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...85°C
Height
25mm
Diameter
35mm
Gross weight35.7 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL225727221E3
11 in TME stock
Net price for quantities from 1 pcs - 8.25 USDGross price for quantities from 1 pcs - 8.25 USD
Net price for quantities from 50 pcs - 6.15 USDGross price for quantities from 50 pcs - 6.15 USD
Net price for quantities from 100 pcs - 5.93 USDGross price for quantities from 100 pcs - 5.93 USD
Net price for quantities from 250 pcs - 5.51 USDGross price for quantities from 250 pcs - 5.51 USD
Net price for quantities from 500 pcs - 5.19 USDGross price for quantities from 500 pcs - 5.19 USD
Net price for quantities from 600 pcs - 5.11 USDGross price for quantities from 600 pcs - 5.11 USD
Net price for quantities from 750 pcs - 5.00 USDGross price for quantities from 750 pcs - 5.00 USD
Net price for quantities from 1000 pcs - 4.87 USDGross price for quantities from 1000 pcs - 4.87 USD
Net price for quantities from 1250 pcs - 4.77 USDGross price for quantities from 1250 pcs - 4.77 USD
Net price for quantities from 2000 pcs - 4.55 USDGross price for quantities from 2000 pcs - 4.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 50 pcs