+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAL225727471E3

Capacitor: electrolytic; SNAP-IN; 470uF; 450VDC; Ø35x40mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL225727471E3
TME Symbol:
MAL225727471E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
470µF
Operating voltage
450V DC
Body dimensions
Ø35x40mm
Terminal pitch
10mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...85°C
Height
40mm
Diameter
35mm
Gross weight56.24 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL225727471E3
159 in TME stock
Net price for quantities from 1 pcs - 13.38 USDGross price for quantities from 1 pcs - 13.38 USD
Net price for quantities from 3 pcs - 12.28 USDGross price for quantities from 3 pcs - 12.28 USD
Net price for quantities from 5 pcs - 11.58 USDGross price for quantities from 5 pcs - 11.58 USD
Net price for quantities from 10 pcs - 10.57 USDGross price for quantities from 10 pcs - 10.57 USD
Net price for quantities from 20 pcs - 9.61 USDGross price for quantities from 20 pcs - 9.61 USD
Net price for quantities from 50 pcs - 8.58 USDGross price for quantities from 50 pcs - 8.58 USD
Net price for quantities from 100 pcs - 7.98 USDGross price for quantities from 100 pcs - 7.98 USD
Net price for quantities from 200 pcs - 7.66 USDGross price for quantities from 200 pcs - 7.66 USD
Net price for quantities from 250 pcs - 7.54 USDGross price for quantities from 250 pcs - 7.54 USD
Net price for quantities from 600 pcs - 7.24 USDGross price for quantities from 600 pcs - 7.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs