+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAL225729561E3

Capacitor: electrolytic; SNAP-IN; 560uF; 500VDC; Ø35x50mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL225729561E3
TME Symbol:
MAL225729561E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
560µF
Operating voltage
500V DC
Body dimensions
Ø35x50mm
Terminal pitch
10mm
Tolerance
±20%
Service life
5000h
Operating temperature
-25...85°C
Height
50mm
Diameter
35mm
Gross weight16 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL225729561E3
0 in TME stock
Net price for quantities from 1 pcs - 25.31 USDGross price for quantities from 1 pcs - 25.31 USD
Net price for quantities from 3 pcs - 23.71 USDGross price for quantities from 3 pcs - 23.71 USD
Net price for quantities from 5 pcs - 22.53 USDGross price for quantities from 5 pcs - 22.53 USD
Net price for quantities from 10 pcs - 20.56 USDGross price for quantities from 10 pcs - 20.56 USD
Net price for quantities from 20 pcs - 18.55 USDGross price for quantities from 20 pcs - 18.55 USD
Net price for quantities from 50 pcs - 16.55 USDGross price for quantities from 50 pcs - 16.55 USD
Net price for quantities from 100 pcs - 15.67 USDGross price for quantities from 100 pcs - 15.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.