+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAL225742102E3

Capacitor: electrolytic; SNAP-IN; 1mF; 200VDC; Ø25x45mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL225742102E3
TME Symbol:
MAL225742102E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
1mF
Operating voltage
200V DC
Body dimensions
Ø25x45mm
Terminal pitch
10mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...85°C
Height
45mm
Diameter
25mm
Gross weight34.27 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL225742102E3
0 in TME stock
Net price for quantities from 400 pcs - 4.86 USDGross price for quantities from 400 pcs - 4.86 USD
Net price for quantities from 1000 pcs - 4.63 USDGross price for quantities from 1000 pcs - 4.63 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 400.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcs