+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAL225753221E3

Capacitor: electrolytic; SNAP-IN; 220uF; 250VDC; Ø22x25mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL225753221E3
TME Symbol:
MAL225753221E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
220µF
Operating voltage
250V DC
Body dimensions
Ø22x25mm
Terminal pitch
10mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...85°C
Height
25mm
Diameter
22mm
Gross weight14.565 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL225753221E3
0 in TME stock
Net price for quantities from 800 pcs - 2.34 USDGross price for quantities from 800 pcs - 2.34 USD
Net price for quantities from 1000 pcs - 2.29 USDGross price for quantities from 1000 pcs - 2.29 USD
Net price for quantities from 2000 pcs - 2.17 USDGross price for quantities from 2000 pcs - 2.17 USD
Net price for quantities from 2500 pcs - 2.14 USDGross price for quantities from 2500 pcs - 2.14 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 800.
Multiplicity: 100.