+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of capacitor | electrolytic | |
Mounting | SNAP-IN | |
Capacitance | 470µF | |
Operating voltage | 250V DC | |
Body dimensions | Ø22x40mm | |
Terminal pitch | 10mm | |
Tolerance | ±20% | |
Service life | 5000h | |
Operating temperature | -40...85°C | |
Height | 40mm | |
Diameter | 22mm |