+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAL225756121E3

Capacitor: electrolytic; SNAP-IN; 120uF; 400VDC; Ø22x30mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL225756121E3
TME Symbol:
MAL225756121E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
120µF
Operating voltage
400V DC
Body dimensions
Ø22x30mm
Terminal pitch
10mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...85°C
Height
30mm
Diameter
22mm
Gross weight17.1 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL225756121E3
0 in TME stock
Net price for quantities from 800 pcs - 3.52 USDGross price for quantities from 800 pcs - 3.52 USD
Net price for quantities from 1000 pcs - 3.40 USDGross price for quantities from 1000 pcs - 3.40 USD
Net price for quantities from 2000 pcs - 3.05 USDGross price for quantities from 2000 pcs - 3.05 USD
Net price for quantities from 2500 pcs - 2.95 USDGross price for quantities from 2500 pcs - 2.95 USD
Net price for quantities from 5000 pcs - 2.59 USDGross price for quantities from 5000 pcs - 2.59 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 800.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 25 pcs