+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAL225953331E3

Capacitor: electrolytic; SNAP-IN; 330uF; 250VDC; Ø22x35mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL225953331E3
TME Symbol:
MAL225953331E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
330µF
Operating voltage
250V DC
Body dimensions
Ø22x35mm
Tolerance
±20%
Operating temperature
-40...105°C
Height
35mm
Diameter
22mm
Gross weight20 g
Certificates
See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL225953331E3
0 in TME stock
Net price for quantities from 400 pcs - 3.17 USDGross price for quantities from 400 pcs - 3.17 USD
Net price for quantities from 500 pcs - 3.06 USDGross price for quantities from 500 pcs - 3.06 USD
Net price for quantities from 800 pcs - 2.84 USDGross price for quantities from 800 pcs - 2.84 USD
Net price for quantities from 1000 pcs - 2.76 USDGross price for quantities from 1000 pcs - 2.76 USD
Net price for quantities from 2000 pcs - 2.67 USDGross price for quantities from 2000 pcs - 2.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 400.
Multiplicity: 1.