+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

934212101

Test lead; 32A; insulated,with 4mm axial socket; Urated: 300V


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
934212101
TME Symbol:
MAL2800SRT

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
test lead
Current rating
32A
Rated voltage
0.3kV
Cable length
80mm
Colour
red
Wire cross-section
2.5mm2
Conform to the norm
CAT III 300V EN 61010
Operating temperature
-15...70°C
Contact material
brass
Contact plating
nickel plated
Wire insulation material
PVC
Manufacturer series
MAL 2800 S
Test lead configuration
  • banana plug with axial socket 4mm
  • banana socket 4mm
Connector variant
  • insulated
  • with 4mm axial socket
Gross weight15.39 g
See other products in this category: Single Test Leads HIRSCHMANN T&M,
See other products from this series.:
*
934212101
25 in TME stock
Net price for quantities from 5 pcs - 7.69 USDGross price for quantities from 5 pcs - 7.69 USD
Net price for quantities from 10 pcs - 7.29 USDGross price for quantities from 10 pcs - 7.29 USD
Net price for quantities from 25 pcs - 6.89 USDGross price for quantities from 25 pcs - 6.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs