+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

934042101

Test lead: single; 32A; insulated; Urated: 1kV; Len: 1m; red


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
934042101
TME Symbol:
MALSWS-B100/2.5RT

Specification

Manufacturer
HIRSCHMANN T&M
Type of test lead
single
Current rating
32A
Connector variant
insulated
Rated voltage
1kV
Cable length
1m
Colour
red
Wire cross-section
2.5mm2
Conform to the norm
CAT II 1000V EN 61010
Operating temperature
-15...70°C
Contact material
brass
Contact plating
nickel plated
Wire insulation material
PVC
Manufacturer series
MAL S WS-B 100/2,5
Test lead configuration
  • banana plug with axial socket 4mm
  • banana socket 4mm
Dimensions
Gross weight50.2 g
See other products in this category: Single Test Leads HIRSCHMANN T&M,
See other products from this series.:
*
934042101
20 in TME stock
Net price for quantities from 5 pcs - 10.14 USDGross price for quantities from 5 pcs - 10.14 USD
Net price for quantities from 10 pcs - 9.07 USDGross price for quantities from 10 pcs - 9.07 USD
Net price for quantities from 25 pcs - 8.33 USDGross price for quantities from 25 pcs - 8.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs