+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HIRSCHMANN T&M
Manufacturer | HIRSCHMANN T&M | |
Type of test accessories | test lead | |
Current rating | 32A | |
Connector variant | insulated | |
Rated voltage | 1kV | |
Cable length | 2m | |
Colour | red | |
Wire cross-section | 2.5mm2 | |
Conform to the norm | CAT II 1000V EN 61010 | |
Operating temperature | -15...70°C | |
Contact material | brass | |
Contact plating | nickel plated | |
Wire insulation material | PVC | |
Manufacturer series | MAL S WS-B 200/2,5 |