+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of sensor | limit switch | |
Kind of actuator | pin plunger Ø8mm | |
Output configuration | NO + NC | |
Contact current max. | 10A | |
Switched voltage | max. 250V DC, max. 400V AC | |
Connection | PG13,5 | |
IP rating | IP66 | |
Body dimensions | 30.3x32.5x55mm | |
Number of mounting holes | 2 | |
Operating temperature | -25...70°C | |
Body material | metal | |
AC contacts rating @R | 3.1A / 230V AC | |
DC contacts rating @R | 0.27A / 250V DC | |
Mounting holes pitch | 20...22mm | |
Switches features | snap action contacts |