+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAM1F71Z11

Limit switch; adjustable plunger, max length 170mm; NO + NC


Manufacturer: PANASONIC

Manufacturer part number:
MAM1F71Z11
TME Symbol:
MAM1F71Z11

Specification

Manufacturer
PANASONIC
Type of sensor
limit switch
Kind of actuator
adjustable plunger, max length 170mm
Output configuration
NO + NC
Contact current max.
10A
Switched voltage
max. 250V DC, max. 400V AC
Connection
PG13,5
IP rating
IP66
Body dimensions
30.3x32.5x55mm
Number of mounting holes
2
Operating temperature
-25...70°C
Body material
metal
AC contacts rating @R
3.1A / 230V AC
DC contacts rating @R
0.27A / 250V DC
Mounting holes pitch
20...22mm
Switches features
snap action contacts
Gross weight244.88 g
Certificates
See other products in this category: Limit Switches PANASONIC,
*
MAM1F71Z11
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.92 USDGross price for quantities from 1 pcs - 25.92 USD
Net price for quantities from 5 pcs - 24.30 USDGross price for quantities from 5 pcs - 24.30 USD
Net price for quantities from 10 pcs - 22.68 USDGross price for quantities from 10 pcs - 22.68 USD