+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAP 16 LS32

Enclosure for connectors: HDC; size 77.27; with latch; C-TYPE


Manufacturer: ILME

Manufacturer part number:
MAP 16 LS32
TME Symbol:
MAP16LS32

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 77.27
Mechanical mounting
for cable, for panel mounting
Locking system
with latch
IP rating
IP65, IP66, IP69
Number of gland holes
1
Application - series/manufacturer
C-TYPE
Insert mounting
77.5x27mm
Gland thread
M32
Operating temperature
-40...125°C
Connector variant
  • high
  • with protective cap
Gross weight446.81 g
Certificates
EAN code8015747051583
See other products in this category: ILME connectors ILME,
*
MAP 16 LS32
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 28.83 USDGross price for quantities from 5 pcs - 28.83 USD
Net price for quantities from 20 pcs - 24.42 USDGross price for quantities from 20 pcs - 24.42 USD
Packaging method by the manufacturer:Bag = 5 pcs