+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAP2006Q40

Connector: solar; plug; female; power supply; 1.5kV; IP68; straight


Manufacturer: MOREK

Manufacturer part number:
MAP2006Q40
TME Symbol:
MAP2006Q40

Specification

Manufacturer
MOREK
Type of connector
solar
Connector
plug
Kind of connector
female
Connector family
power supply
Rated voltage
1.5kV
IP rating
IP68
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
crimped
Wire cross-section
2.5...6mm2
Connectors application
photovoltaics
Gross weight11.4 g
Certificates
EAN code4744397038067
See other products in this category: Solar connectors MOREK,
*
MAP2006Q40
94 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.15 USDGross price for quantities from 1 pcs - 3.15 USD
Net price for quantities from 5 pcs - 2.68 USDGross price for quantities from 5 pcs - 2.68 USD
Net price for quantities from 20 pcs - 2.37 USDGross price for quantities from 20 pcs - 2.37 USD
Net price for quantities from 50 pcs - 2.21 USDGross price for quantities from 50 pcs - 2.21 USD
Packaging method by the manufacturer:Bag = 50 pcs