+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ILME | |
Type of enclosure for connectors | HDC | |
Case | size 104.27 | |
Mechanical mounting | for cable, for panel mounting | |
Locking system | with latch | |
Connector variant | high | |
Gland thread | M32 | |
IP rating | IP65, IP66, IP69 | |
Number of gland holes | 2 | |
Application - series/manufacturer | C-TYPE | |
Insert mounting | 104x27mm | |
Operating temperature | -40...125°C |