+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAP 24 YC232

Enclosure for connectors: HDC; size 104.27; for latch; high; M32


Manufacturer: ILME

Manufacturer part number:
MAP 24 YC232
TME Symbol:
MAP24YC232

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 104.27
Mechanical mounting
for cable, for panel mounting
Locking system
for latch
Connector variant
high
Gland thread
M32
IP rating
IP65, IP66, IP69
Number of gland holes
2
Application - series/manufacturer
CENTRAL LEVER
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight406 g
Certificates
EAN code8015747151740
See other products in this category: ILME connectors ILME,
*
MAP 24 YC232
0 in TME stock
Net price for quantities from 10 pcs - 19.22 USDGross price for quantities from 10 pcs - 19.22 USD
Net price for quantities from 20 pcs - 17.12 USDGross price for quantities from 20 pcs - 17.12 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 10.
Multiplicity: 5.