+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAPLAD15KP51CA

Diode: TVS; 15kW; 56.7V; 183A; bidirectional; Ch: 1; -55÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MAPLAD15KP51CA
TME Symbol:
MAPLAD15KP51CA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
15kW
Max. off-state voltage
51V
Breakdown voltage
56.7V
Max. forward impulse current
183A
Semiconductor structure
bidirectional
Mounting
SMD
Number of channels
1
Operating temperature
-55...150°C
Gross weight1.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MAPLAD15KP51CA
0 in TME stock
Net price for quantities from 100 pcs - 34.84 USDGross price for quantities from 100 pcs - 34.84 USD
No. of pieces (Multiplicity: 1)