+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed, LDO, linear | |
Output voltage | 1.27...5.5V | |
Output current | 25mA | |
Case | MSOP8 | |
Mounting | SMD | |
Manufacturer series | MAQ5281 | |
Kind of package | reel, tape | |
Operating temperature | -40...125°C | |
Tolerance | ±3% | |
Number of channels | 1 | |
Application | automotive industry | |
Quiescent current | 6µA | |
Input voltage | 6...120V | |
Manufacturer standard package | 2500pcs. |