+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAR251202FR007S

Resistor: thick film; 7mΩ; sensing; SMD; 2512; 2W; ±1%; -55÷170°C


Manufacturer: WAYON

Manufacturer part number:
MAR251202FR007S
TME Symbol:
MAR251202FR007S

Specification

Manufacturer
WAYON
Type of resistor
thick film
Resistance
7mΩ
Kind of resistor
sensing
Mounting
SMD
Case - inch
2512
Case - mm
6432
Power
2W
Tolerance
±1%
Operating temperature
-55...170°C
Gross weight0.092 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors WAYON,
*
MAR251202FR007S
3870 in TME stock
Net price for quantities from 5 pcs - 0.22 USDGross price for quantities from 5 pcs - 0.22 USD
Net price for quantities from 25 pcs - 0.11 USDGross price for quantities from 25 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 4000 pcs - 0.06 USDGross price for quantities from 4000 pcs - 0.06 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 4 000 pcs